
ATSAMV71N21B-CBT | |
|---|---|
DigiKey Part Number | ATSAMV71N21B-CBT-TR-ND - Tape & Reel (TR) ATSAMV71N21B-CBT-CT-ND - Cut Tape (CT) ATSAMV71N21B-CBT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAMV71N21B-CBT |
Description | IC MCU 32BIT 2MB FLASH 100TFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 SAM V71 Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 100-TFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMV71N21B-CBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 300MHz | |
Connectivity | CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, SSC, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 75 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TFBGA (9x9) | |
Package / Case | 100-TFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,738.85000 | ₹1,738.85 |
| 25 | ₹1,593.48080 | ₹39,837.02 |
| 100 | ₹1,443.46050 | ₹1,44,346.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹1,443.45627 | ₹28,86,912.54 |





