
ATTINY13A-MMUR | |
|---|---|
DigiKey Part Number | ATTINY13A-MMURTR-ND - Tape & Reel (TR) ATTINY13A-MMURCT-ND - Cut Tape (CT) ATTINY13A-MMURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY13A-MMUR |
Description | IC MCU 8BIT 1KB FLASH 10MLP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 1KB (512 x 16) FLASH 10-MLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY13A-MMUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64 x 8 | |
RAM Size | 64 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MLP (3x3) | |
Package / Case | 10-VFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.96000 | ₹109.96 |
| 25 | ₹100.64080 | ₹2,516.02 |
| 100 | ₹90.39040 | ₹9,039.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹90.39089 | ₹5,42,345.34 |




