


ATTINY25V-10SSNR | |
|---|---|
DigiKey Part Number | ATTINY25V-10SSNRTR-ND - Tape & Reel (TR) ATTINY25V-10SSNRCT-ND - Cut Tape (CT) ATTINY25V-10SSNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY25V-10SSNR |
Description | IC MCU 8BIT 2KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY25V-10SSNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | USI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹171.46000 | ₹171.46 |
| 25 | ₹155.62080 | ₹3,890.52 |
| 100 | ₹141.64270 | ₹14,164.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹141.64319 | ₹5,66,572.76 |




