
ATZB-RF-212B-0-U | |
|---|---|
DigiKey Part Number | ATZB-RF-212B-0-U-ND |
Manufacturer | |
Manufacturer Product Number | ATZB-RF-212B-0-U |
Description | RF TXRX MODULE 802.15.4U.FL SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 900MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATZB-RF-212B-0-U Models |
Category | Sensitivity -103dBm |
Mfr | Serial Interfaces I2C, SPI, UART |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Bulk | Utilized IC / Part AT86RF212B |
Part Status Obsolete | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 8.7mA |
RF Family/Standard 802.15.4 | Current - Transmitting 27mA |
Protocol | Mounting Type Surface Mount |
Frequency 900MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 1Mbps | Package / Case Module |
Power - Output 10dBm | Base Product Number |