AVR AVR® DA Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR64DA28T-I/SS

DigiKey Part Number
150-AVR64DA28T-I/SSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVR64DA28T-I/SS
Description
IC MCU 8BIT 64KB FLASH 28SSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AVR AVR® DA Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
24MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
23
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 10x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SSOP
Package / Case
28-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,100₹116.48294₹2,44,614.17
Manufacturers Standard Package