BM78 PICtail™ Plus Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM-78-PICTAIL

DigiKey Part Number
BM-78-PICTAIL-ND
Manufacturer
Manufacturer Product Number
BM-78-PICTAIL
Description
DEVELOPMENT BOARD BM78 PICTAIL+
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BM78 PICtail™ Plus Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Box
Part Status
Active
Type
Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
BM78
Note
-
RF Type
Bluetooth® Smart Ready 4.x Dual Mode (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹12,622.98000₹12,622.98
Manufacturers Standard Package