
CAP1208-1-A4-TR | |
|---|---|
DigiKey Part Number | CAP1208-1-A4-TRTR-ND - Tape & Reel (TR) CAP1208-1-A4-TRCT-ND - Cut Tape (CT) CAP1208-1-A4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAP1208-1-A4-TR |
Description | IC TOUCH SENSOR CAP 8CH 16QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAP1208-1-A4-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | 8 | |
LED Driver Channels | - | |
Interface | I2C, SMBus | |
Resolution | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 500µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹104.37000 | ₹104.37 |
| 25 | ₹96.91360 | ₹2,422.84 |
| 100 | ₹86.66300 | ₹8,666.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹86.66298 | ₹4,33,314.90 |