Diode 250 V 200mA Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD486B

DigiKey Part Number
150-CD486B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD486B
Description
DIODE STANDARD 250V 200MA DIE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 250 V 200mA Surface Mount Die
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
25 nA @ 225 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Die
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
154₹495.75558₹76,346.36
Manufacturers Standard Package