
SST25VF080B-50-4I-QAF-T | |
|---|---|
DigiKey Part Number | 150-SST25VF080B-50-4I-QAF-TTR-ND - Tape & Reel (TR) 150-SST25VF080B-50-4I-QAF-TCT-ND - Cut Tape (CT) 150-SST25VF080B-50-4I-QAF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST25VF080B-50-4I-QAF-T |
Description | IC FLASH 8MBIT SPI 50MHZ 8WSON |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 50 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF080B-50-4I-QAF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 50 MHz | |
Write Cycle Time - Word, Page | 10µs | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹158.42000 | ₹158.42 |
| 25 | ₹153.75680 | ₹3,843.92 |
| 100 | ₹151.12910 | ₹15,112.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹149.09807 | ₹2,98,196.14 |









