
CD827A | |
|---|---|
DigiKey Part Number | 150-CD827ATR-ND - Tape & Reel (TR) 150-CD827ACT-ND - Cut Tape (CT) 150-CD827ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD827A |
Description | DIODE ZENER 6.2V DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V ±4.83% Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4.83% | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 3 V | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹672.80000 | ₹672.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 122 | ₹625.27803 | ₹76,283.92 |