Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL3030 | |
|---|---|
DigiKey Part Number | CDLL3030-ND |
Manufacturer | |
Manufacturer Product Number | CDLL3030 |
Description | DIODE ZENER 27V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±20% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL3030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±20% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 20.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹1,235.64640 | ₹1,23,564.64 |


