CDLL4768 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹4,987.21460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹5,449.53230
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹7,224.35890
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹7,828.64280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹8,699.23540
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹9,295.57710
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹10,838.77460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹12,745.76170
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹13,447.73060
Datasheet
DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL4768

DigiKey Part Number
CDLL4768-ND
Manufacturer
Manufacturer Product Number
CDLL4768
Description
DIODE ZENER 9.1V 500MW DO213AA
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
350 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 6 V
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹9,983.27660₹9,98,327.66