Bipolar (BJT) Transistor PNP 80 V 1 A 500 mW Through Hole TO-39 (TO-205AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX2N4033UB/TR

DigiKey Part Number
150-JANTX2N4033UB/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX2N4033UB/TR
Description
TRANS PNP 80V 1A TO39
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 500 mW Through Hole TO-39 (TO-205AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 100mA, 1A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Power - Max
500 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/512
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39 (TO-205AD)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₹2,362.26510₹2,36,226.51
Manufacturers Standard Package