Parametric Equivalent
Parametric Equivalent

DSC1001DE1-024.5760 | |
|---|---|
DigiKey Part Number | 150-DSC1001DE1-024.5760-ND |
Manufacturer | |
Manufacturer Product Number | DSC1001DE1-024.5760 |
Description | MEMS OSC XO 24.5760MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 15µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1001DE1-024.5760 | Microchip Technology | 0 | 150-DSC1001DE1-024.5760-ND | ₹57.78000 | Parametric Equivalent |
| DSC1001DE1-024.5760T | Microchip Technology | 0 | 150-DSC1001DE1-024.5760T-ND | ₹57.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹56.84300 | ₹568.43 |
| 50 | ₹55.94880 | ₹2,797.44 |
| 1,000 | ₹54.33023 | ₹54,330.23 |
