


DSC1103CE2-200.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1103CE2-200.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1103CE2-200.0000 |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹149.10000 | ₹149.10 |
| 10 | ₹145.83600 | ₹1,458.36 |
| 50 | ₹143.56240 | ₹7,178.12 |
| 1,000 | ₹139.34569 | ₹1,39,345.69 |