New Product
50 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1525CL3A-50M00000

DigiKey Part Number
150-DSC1525CL3A-50M00000-ND
Manufacturer
Manufacturer Product Number
DSC1525CL3A-50M00000
Description
MEMS OSC
Customer Reference
Detailed Description
50 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
1µA (Typ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in INR
Strip
QuantityUnit PriceExt Price
1₹105.30000₹105.30
10₹102.87700₹1,028.77
50₹101.27460₹5,063.73
1,000₹98.31403₹98,314.03
Manufacturers Standard Package