PCI Express (PCIe) IC 100MHz 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC557-0344FI1T

DigiKey Part Number
150-DSC557-0344FI1TTR-ND - Tape & Reel (TR)
150-DSC557-0344FI1TCT-ND - Cut Tape (CT)
150-DSC557-0344FI1TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC557-0344FI1T
Description
IC CLOCK GENERATOR PCIE 14-VFQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Generator IC 100MHz 1 Output
Datasheet
 Datasheet
EDA/CAD Models
DSC557-0344FI1T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
-
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
0:2
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
2.25V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,673
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹303.81000₹303.81
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹247.86709₹2,47,867.09
Manufacturers Standard Package