
DSC612NL3A-0142T | |
|---|---|
DigiKey Part Number | 150-DSC612NL3A-0142TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC612NL3A-0142T |
Description | IC CLOCK GENERATOR 6VFLGA |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 6-VFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | - | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 100MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VFLGA | |
Supplier Device Package | 6-VFLGA (2x1.6) |