dsPIC dsPIC™ 33CH, Functional Safety (FuSa) Microcontroller IC 16-Bit Dual-Core 180MHz, 200MHz 88KB (88K x 8) FLASH, PRAM 48-UQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33CH, Functional Safety (FuSa) Microcontroller IC 16-Bit Dual-Core 180MHz, 200MHz 88KB (88K x 8) FLASH, PRAM 48-UQFN (6x6)
dsPIC33 e-mobility | Datasheet Preview
Embedded Security Solutions with dsPIC33 DSCs and PIC24 MCUs | Datasheet Preview

DSPIC33CH64MP505-E/M4

DigiKey Part Number
DSPIC33CH64MP505-E/M4-ND
Manufacturer
Manufacturer Product Number
DSPIC33CH64MP505-E/M4
Description
IC MCU 16BIT 88KB FLASH 48UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33CH, Functional Safety (FuSa) Microcontroller IC 16-Bit Dual-Core 180MHz, 200MHz 88KB (88K x 8) FLASH, PRAM 48-UQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33CH64MP505-E/M4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
dsPIC
Core Size
16-Bit Dual-Core
Speed
180MHz, 200MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
Number of I/O
39
Program Memory Size
Program Memory Type
FLASH, PRAM
EEPROM Size
-
RAM Size
20K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 31x12b; D/A 4x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
48-UQFN (6x6)
Package / Case
48-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 549
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹259.06000₹259.06
25₹234.82880₹5,870.72
100₹213.39590₹21,339.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.