dsPIC - Microcontroller IC 16-Bit 128KB (128K x 8) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC33CK128MC105-E/PT

DigiKey Part Number
150-DSPIC33CK128MC105-E/PT-ND
Manufacturer
Manufacturer Product Number
DSPIC33CK128MC105-E/PT
Description
IC MCU 16BIT 128KB FLASH 48TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
dsPIC - Microcontroller IC 16-Bit 128KB (128K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
dsPIC
Core Size
16-Bit
Speed
-
Connectivity
-
Peripherals
-
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP (7x7)
Package / Case
48-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in INR
Tray
QuantityUnit PriceExt Price
500₹141.64272₹70,821.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.