Image for DSPIC33CK128MC502-E/M6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC33CK128MC502-E/M6

DigiKey Part Number
150-DSPIC33CK128MC502-E/M6-ND
Manufacturer
Manufacturer Product Number
DSPIC33CK128MC502-E/M6
Description
IC MCU 16BIT 128KB FLASH 28UQFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
dsPIC - Microcontroller IC 16-Bit 128KB (128K x 8) FLASH 28-UQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33CK128MC502-E/M6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Packaging
Tube
Oscillator Type
Internal
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Core Processor
dsPIC
Supplier Device Package
28-UQFN (4x4)
Core Size
Package / Case
28-UFQFN Exposed Pad
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in INR
Tube
QuantityUnit PriceExt Price
455₹160.72640₹73,130.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.