SAMA7G, SAMA5D2, SAM9x6 - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT100105

DigiKey Part Number
150-DT100105-ND
Manufacturer
Manufacturer Product Number
DT100105
Description
EVAL BOARD SAMA7G SAMA5D2 SAM9X6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SAMA7G, SAMA5D2, SAM9x6 - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
4 Non-Isolated Outputs
Power - Output
-
Voltage - Output
-
Current - Output
1A
Voltage - Input
-
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
SAMA7G, SAMA5D2, SAM9x6
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹14,742.96000₹14,742.96
Manufacturers Standard Package