
DV102411 | |
|---|---|
DigiKey Part Number | DV102411-ND |
Manufacturer | |
Manufacturer Product Number | DV102411 |
Description | BOARD DEMO WI-FI COMM MRF24WB0MA |
Customer Reference | |
Detailed Description | MRF24WB0MA, PIC32MX695F512H - 802.11 b (WiFi/WLAN/Wi-Fi 1) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MRF24WB0MA, PIC32MX695F512H | |
Note | - | |
RF Type | 802.11 b (WiFi/WLAN/Wi-Fi 1) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |