
EV56E71A | |
|---|---|
DigiKey Part Number | 150-EV56E71A-ND |
Manufacturer | |
Manufacturer Product Number | EV56E71A |
Description | MCP16367 EVALUATION BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP16367 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 3.3V | |
Current - Output | 400mA | |
Voltage - Input | 4V ~ 48V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MCP16367 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,463.38000 | ₹6,463.38 |

