Similar

GN2470K4-G | |
|---|---|
DigiKey Part Number | GN2470K4-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GN2470K4-G |
Description | IGBT 700V 3.5A TO252 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | IGBT 700 V 1 A 2.5 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | GN2470K4-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 700 V | |
Current - Collector (Ic) (Max) | 1 A | |
Current - Collector Pulsed (Icm) | 3.5 A | |
Vce(on) (Max) @ Vge, Ic | 5V @ 13V, 3A | |
Power - Max | 2.5 W | |
Switching Energy | - | |
Input Type | Standard | |
Td (on/off) @ 25°C | 8ns/20ns | |
Test Condition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹123.93785 | ₹2,47,875.70 |
