
HCS200-I/P | |
|---|---|
DigiKey Part Number | HCS200-I/P-ND |
Manufacturer | |
Manufacturer Product Number | HCS200-I/P |
Description | IC CODE HOPPING ENCODER 8-PDIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Code Hopping Encoder 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | HCS200-I/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Code Hopping Encoder | |
Applications | Remote Secure Access, Keyless Entry | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | ₹130.46040 | ₹62,620.99 |