Code Hopping Encoder 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCS200/SN

DigiKey Part Number
HCS200/SN-ND
Manufacturer
Manufacturer Product Number
HCS200/SN
Description
IC CODE HOPPING ENCODER 8-SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Code Hopping Encoder 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HCS200/SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Type
Code Hopping Encoder
Applications
Remote Secure Access, Keyless Entry
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 668
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹122.07000₹122.07
25₹119.27800₹2,981.95
100₹115.55060₹11,555.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.