Similar

HV748K6-G | |
|---|---|
DigiKey Part Number | HV748K6-G-ND |
Manufacturer | |
Manufacturer Product Number | HV748K6-G |
Description | IC ULTRASOUND PULSER |
Customer Reference | |
Detailed Description | Ultrasound Imaging PMIC 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Ultrasound Imaging | |
Current - Supply | - | |
Voltage - Supply | 8V ~ 12V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
