ICT-45/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,692.27180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,883.95910
Datasheet
DO-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICT-45/TR

DigiKey Part Number
150-ICT-45/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICT-45/TR
Description
TVS DIODE 45VWM 70VC DO13
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
70V Clamp 19A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
52.9V
Voltage - Clamping (Max) @ Ipp
70V
Current - Peak Pulse (10/1000µs)
19A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-202AA, DO-13, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₹1,252.13030₹1,25,213.03
Manufacturers Standard Package