
IS1678SM-152 | |
|---|---|
DigiKey Part Number | 150-IS1678SM-152-ND |
Manufacturer | |
Manufacturer Product Number | IS1678SM-152 |
Description | RF TXRX MODULE BLUETOOTH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Dual Mode Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 4DQPSK, 8DPSK, GFSK | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 3Mbps | |
Power - Output | 2dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | I2C, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | IS1678S/SM | |
Memory Size | 500kB Flash | |
Voltage - Supply | 3.3V ~ 4.2V | |
Current - Receiving | 37mA (Max) | |
Current - Transmitting | 43mA (Max) | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |