JAN1N3026BUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹280.49327
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹314.04000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹739.89683
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹754.80657
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,028.78280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹2,632.51380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹2,644.62800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹3,289.48440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹3,302.53050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,177.88040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,190.92640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹3,016.43080
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹3,028.54500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹3,771.25610
Datasheet
Zener Diode 18 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N3026BUR-1/TR

DigiKey Part Number
150-JAN1N3026BUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N3026BUR-1/TR
Description
DIODE ZENER 18V 1W DO213AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 13.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/115
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF, LL41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₹1,040.88760₹1,04,088.76
Manufacturers Standard Package