JANS1N4474US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹925.33700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 70
Unit Price: ₹1,103.32000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹2,247.64630
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹2,806.77160
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹885.26700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹24,686.07100
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹24,699.11700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹28,723.67120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹28,736.71740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹2,285.86190
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹4,016.34460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,218.87290
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,230.98710
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹3,645.43630
Datasheet
Zener Diode 24 V 1.5 W ±5% Surface Mount A, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4474US

DigiKey Part Number
JANS1N4474US-ND
Manufacturer
Manufacturer Product Number
JANS1N4474US
Description
DIODE ZENER 24V 1.5W SQ-MELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 1.5 W ±5% Surface Mount A, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 19.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/406
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
A, SQ-MELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
50₹8,068.97580₹4,03,448.79