
IPF050N10NF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPF050N10NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPF050N10NF2SATMA1CT-ND - Cut Tape (CT) 448-IPF050N10NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPF050N10NF2SATMA1 |
Description | MOSFET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 19A (Ta), 117A (Tc) 3.8W (Ta), 150W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
EDA/CAD Models | IPF050N10NF2SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5.05mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 84µA | |
Gate Charge (Qg) (Max) @ Vgs | 76 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹298.20000 | ₹298.20 |
| 10 | ₹193.36100 | ₹1,933.61 |
| 100 | ₹133.36780 | ₹13,336.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹89.93846 | ₹71,950.77 |
| 1,600 | ₹83.48009 | ₹1,33,568.14 |
| 2,400 | ₹81.95709 | ₹1,96,697.02 |