
JANS1N6110 | |
---|---|
DigiKey Part Number | JANS1N6110-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6110 |
Description | TVS DIODE 11.4VWM 22.05V AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 22.05V Clamp 22.61A Ipp Tvs Diode Through Hole B, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.4V | |
Voltage - Breakdown (Min) | 13.54V | |
Voltage - Clamping (Max) @ Ipp | 22.05V | |
Current - Peak Pulse (10/1000µs) | 22.61A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/516 | |
Mounting Type | Through Hole | |
Package / Case | B, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | ₹6,403.49620 | ₹3,20,174.81 |