JANTX1N3822A-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹542.34255
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹231.10129
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹546.07000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹560.04788
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,399.66300

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,412.70910
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,755.62420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,767.74770
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹705.41800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,773.33890
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,787.30750
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹2,217.83610

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹2,231.81400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹913.22957
Datasheet
Zener Diode 3.6 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N3822A-1

DigiKey Part Number
1086-16842-ND
Manufacturer
Manufacturer Product Number
JANTX1N3822A-1
Description
DIODE ZENER 3.6V 1W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 1 W ±5% Through Hole DO-204AL (DO-41)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/115
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹693.30380₹69,330.38