JANTX1N4954D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹21,375.93660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹2,185.21170
Datasheet
Zener Diode 6.8 V 5 W ±1% Through Hole E, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4954D

DigiKey Part Number
150-JANTX1N4954D-ND
Manufacturer
Manufacturer Product Number
JANTX1N4954D
Description
DIODE ZENER 6.8V 5W E-AXIAL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 5 W ±1% Through Hole E, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
5 W
Impedance (Max) (Zzt)
1 Ohms
Current - Reverse Leakage @ Vr
150 µA @ 5.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Through Hole
Package / Case
Supplier Device Package
E, Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹2,379.03860₹2,37,903.86