JANTX1N5535B-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 160
Unit Price: ₹215.26000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹213.39595
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹233.89686
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹249.74154
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹445.42908
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹459.40696
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,141.53780
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,154.57450
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,426.68700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,440.66490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 181
Unit Price: ₹405.36000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹384.85817
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹954.23400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹968.20250
Datasheet
Zener Diode 15 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N5535B-1

DigiKey Part Number
1086-19201-ND
Manufacturer
Manufacturer Product Number
JANTX1N5535B-1
Description
DIODE ZENER 15V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 13.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/437
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Bulk
QuantityUnit PriceExt Price
114₹553.52482₹63,101.83