JANTX1N6108 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹1,177.88040
Datasheet
17.75V Clamp 28.12A Ipp Tvs Diode Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6108

DigiKey Part Number
1086-2506-ND
Manufacturer
Manufacturer Product Number
JANTX1N6108
Description
TVS DIODE 9.1VWM 17.75V AXIAL
Customer Reference
Detailed Description
17.75V Clamp 28.12A Ipp Tvs Diode Through Hole B, Axial
Datasheet
 Datasheet
EDA/CAD Models
JANTX1N6108 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9.1V
Voltage - Breakdown (Min)
10.83V
Voltage - Clamping (Max) @ Ipp
17.75V
Current - Peak Pulse (10/1000µs)
28.12A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/516
Mounting Type
Through Hole
Package / Case
B, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹1,540.37390₹1,54,037.39