
JANTX1N6157US | |
|---|---|
DigiKey Part Number | 150-JANTX1N6157US-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6157US |
Description | TVS DIODE 32.7VWM 59.1VC D5C |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 59.1V Clamp 25.4A Ipp Tvs Diode Surface Mount D-5C |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 32.7V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 40.9V | Package / Case SQ-MELF, C |
Voltage - Clamping (Max) @ Ipp 59.1V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 25.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹1,664.67470 | ₹1,66,467.47 |