JANTX1N974DUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹580.54881
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹593.59481
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹730.57820
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹743.62430
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹900.18343
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹912.29768
Datasheet
Zener Diode 36 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N974DUR-1/TR

DigiKey Part Number
150-JANTX1N974DUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N974DUR-1/TR
Description
DIODE ZENER 36V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 27 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/117
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₹1,584.17130₹1,58,417.13
Manufacturers Standard Package