JANTXV1N3027B-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹661.62060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹675.59850
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹253.46593
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹268.37568
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹268.37568
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹284.21729
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹624.34618
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹629.93740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,399.66300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,412.70910
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹2,394.88020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹2,406.99440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹819.10490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹2,064.07920
Datasheet
Zener Diode 20 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N3027B-1/TR

DigiKey Part Number
150-JANTXV1N3027B-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N3027B-1/TR
Description
DIODE ZENER 20V 1W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 15.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/115
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
130₹972.86900₹1,26,472.97
Manufacturers Standard Package