
JANTXV1N3821AUR-1 | |
---|---|
DigiKey Part Number | 1086-16829-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N3821AUR-1 |
Description | DIODE ZENER 3.3V 1W DO213AB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/115 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF, LL41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $16.81000 | $1,681.00 |