JANTXV1N4148UBCDP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹0.00000
Datasheet
Diode 75 V 200mA Surface Mount UBC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4148UBCDP

DigiKey Part Number
150-JANTXV1N4148UBCDP-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4148UBCDP
Description
DIODE STANDARD 75V 200MA UBC
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount UBC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/116
Mounting Type
Package / Case
Supplier Device Package
UBC
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.