JANTXV1N5532B-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹424.17718
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,087.07390
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,358.61830
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹472.98419
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,197.11150
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,497.05270
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,796.99390
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹2,246.90570
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5532B-1

DigiKey Part Number
1086-19151-ND
Manufacturer
Manufacturer Product Number
JANTXV1N5532B-1
Description
DIODE ZENER 12V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/437
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹701.04600₹70,104.60