JANTXV1N5537B-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹249.74154
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹263.71639
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹445.42908
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹459.40696
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹891.79930
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹904.83610
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,114.50460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,127.55060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,122.90060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,135.01480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,404.31300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,416.42720
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹565.63902
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₹1,577.63900
Datasheet
Zener Diode 17 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5537B-1/TR

DigiKey Part Number
150-JANTXV1N5537B-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N5537B-1/TR
Description
DIODE ZENER 17V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 17 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 15.3 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/437
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
169₹750.15284₹1,26,775.83
Manufacturers Standard Package