
JANTXV1N5712UBD | |
|---|---|
DigiKey Part Number | JANTXV1N5712UBD-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5712UBD |
Description | DIODE ARRAY SCHOTTKY 16V 75MA UB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 16 V 75mA Surface Mount 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Average Rectified (Io) (per Diode) | 75mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 35 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 150 nA @ 16 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/444 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | UB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹9,585.17720 | ₹9,58,517.72 |