
KSZ8081MNXCA-TR | |
|---|---|
DigiKey Part Number | 576-4171-2-ND - Tape & Reel (TR) 576-4171-1-ND - Cut Tape (CT) 576-4171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8081MNXCA-TR |
Description | IC TRANSCEIVER FULL 1/1 32QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8081MNXCA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹105.30000 | ₹105.30 |
| 25 | ₹87.59480 | ₹2,189.87 |
| 100 | ₹85.03220 | ₹8,503.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹85.03223 | ₹85,032.23 |








