
KSZ8081RND-EVAL | |
|---|---|
DigiKey Part Number | 576-4513-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8081RND-EVAL |
Description | EVAL BOARD FOR KSZ8081RND |
Customer Reference | |
Detailed Description | KSZ8081RND - Ethernet PHY Interface Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8081RND-EVAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | Ethernet PHY | |
Embedded | No | |
Utilized IC / Part | KSZ8081RND | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
