Ethernet MAC Controller 10/100 Base-T/TX PHY Parallel Interface 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8851-16MLLI-TR

DigiKey Part Number
KSZ8851-16MLLI-TR-ND - Tape & Reel (TR)
KSZ8851-16MLLI-CT-ND - Cut Tape (CT)
KSZ8851-16MLLI-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSZ8851-16MLLI-TR
Description
IC MAC CTLR 1PORT W/BUS 48LQFP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ethernet MAC Controller 10/100 Base-T/TX PHY Parallel Interface 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8851-16MLLI-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
MAC Controller
Interface
Parallel
Standards
10/100 Base-T/TX PHY
Voltage - Supply
1.8V, 2.5V, 3.3V
Current - Supply
85mA
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,164
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹606.64000₹606.64
25₹505.06800₹12,626.70
100₹489.22650₹48,922.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹489.22650₹4,89,226.50
Manufacturers Standard Package