Direct

KSZ8873MLL-AM-TR | |
|---|---|
DigiKey Part Number | KSZ8873MLL-AM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSZ8873MLL-AM-TR |
Description | IC ETHERNET SWITCH 3PORT 64LQFP |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 64-PQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8873MLL-AM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C, SPI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | 115mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-PQFP (10x10) | |
Base Product Number |
